
* Images are for reference only
Y149610K0000F0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y149610K0000F0R
- JLCPCB Part #
- C4275898
- Package
- 1206
- Description
- -55℃~+150℃ 10kΩ 150mW ±1% ±2ppm/℃ 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.9841
200+
$7.7338
500+
$7.4617
1000+
$7.3280