This website requires JavaScript.
no-image

* Images are for reference only

Y14870R05000D5R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y14870R05000D5R
JLCPCB Part #
C6938592
Package
2512
Description
-65℃~+170℃ 1W 50mΩ Metal Foil Resistor ±0.5% ±15ppm/℃ 2512 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $64.1069
200+ $25.5797
500+ $24.7248
1000+ $24.3030
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons