
* Images are for reference only
Y145518K7000B9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y145518K7000B9R
- JLCPCB Part #
- C4275863
- Package
- SMD,3.8x1.6mm
- Description
- -55℃~+150℃ 18.7kΩ 200mW ±0.1% ±2ppm/℃ SMD,3.8x1.6mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1801
200+
$7.0357
500+
$6.7894
1000+
$6.6670