
* Images are for reference only
Y1365V0178AA9W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1365V0178AA9W
- JLCPCB Part #
- C6013722
- Package
- SOIC-8
- Description
- 100mW 100Ω 4 8 ±0.05% ±2ppm/℃ SOIC-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.4494
200+
$21.7254
500+
$21.0000
1000+
$20.6413