This website requires JavaScript.
no-image

* Images are for reference only

Y117225R5000B9W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y117225R5000B9W
JLCPCB Part #
C3967925
Package
0805
Description
-55℃~+150℃ 100mW 25.5Ω Metal Foil Resistor ±0.1% ±2ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.4875
200+ $7.5413
500+ $7.2772
1000+ $7.1452
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons