
* Images are for reference only
Y078596R0000Q9L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y078596R0000Q9L
- JLCPCB Part #
- C1470935
- Package
- Plugin
- Description
- -55℃~+125℃ 600mW 96Ω ±0.02% ±2ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3574
200+
$3.6225
500+
$3.4954
1000+
$3.4326