
* Images are for reference only
Y00606K19000A0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y00606K19000A0L
- JLCPCB Part #
- C1456741
- Package
- Plugin,D6.6xL9mm
- Description
- -55℃~+125℃ 250mW 6.19kΩ ±0.05% ±8ppm/℃ 插件,D6.6xL9mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4881
200+
$2.8980
500+
$2.7966
1000+
$2.7467