
* Images are for reference only
Y001410K0000T9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y001410K0000T9R
- JLCPCB Part #
- C1492497
- Package
- Plugin,D3xL6.9mm
- Description
- -55℃~+125℃ 10kΩ 200mW ±0.01% ±8ppm/℃ 插件,D3xL6.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.6247
200+
$16.1087
500+
$15.5430
1000+
$15.2634