This website requires JavaScript.
no-image

* Images are for reference only

WSR5R0100FBA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSR5R0100FBA
JLCPCB Part #
C3916733
Package
4527
Description
-65℃~+275℃ 10mΩ 5W ±1% ±75ppm/℃ 4527 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1732
200+ $1.6149
500+ $1.5585
1000+ $1.5312
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons