This website requires JavaScript.
no-image

* Images are for reference only

WSC251533R00FEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSC251533R00FEA
JLCPCB Part #
C1517454
Package
2515
Description
-65℃~+275℃ 1W 33Ω Wirewound Resistor ±1% ±20ppm/℃ 2515 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6102
200+ $0.2367
500+ $0.2287
1000+ $0.2238
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons