
* Images are for reference only
WSC2515R1000FTA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSC2515R1000FTA
- JLCPCB Part #
- C3933118
- Package
- 2515
- Description
- -65℃~+275℃ 100mΩ 1W Wirewound Resistor ±1% ±150ppm/℃ 2515 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4780
200+
$0.5732
500+
$0.5523
1000+
$0.5426