
* Images are for reference only
VS-MBR3045CT-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-MBR3045CT-M3
- JLCPCB Part #
- C7149523
- Package
- TO-220-3
- Description
- 1 Pair Common Cathode 15A 1mA@45V 45V 760mV@30A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6633
200+
$0.6637
500+
$0.6412
1000+
$0.6316