
* Images are for reference only
VS-HFA16TB120SR-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-HFA16TB120SR-M3
- JLCPCB Part #
- C17612699
- Package
- TO-263AB
- Description
- -55℃~+150℃ 1 Independent 1.2kV 135ns 151W 16A 20uA@1200V 3.93V@32A TO-263AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3217
200+
$1.3258
500+
$1.2824
800+
$1.2599