
* Images are for reference only
VSSR2001102JUF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSSR2001102JUF
- JLCPCB Part #
- C1361426
- Package
- SSOP-20-150mil
- Description
- 100mW 19 1kΩ 20 ±100ppm/℃ ±5% SSOP-20-150mil Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1931
200+
$0.4621
500+
$0.4460
1000+
$0.4380