
* Images are for reference only
VJ0805Y273MLAAJ32
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0805Y273MLAAJ32
- JLCPCB Part #
- C6022077
- Package
- 0805
- Description
- 27nF 50V X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1770
200+
$0.4702
500+
$0.4541
1000+
$0.4476