This website requires JavaScript.
no-image

* Images are for reference only

TR3B226M020C0600

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TR3B226M020C0600
JLCPCB Part #
C1959918
Package
1411
Description
-55℃~+125℃ 20V 22uF 600mΩ ±20% 1411 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4158
200+ $0.1609
500+ $0.1553
1000+ $0.1526
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons