This website requires JavaScript.
no-image

* Images are for reference only

TNPW060322K1BYEN

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPW060322K1BYEN
JLCPCB Part #
C1719893
Package
0603
Description
-55℃~+155℃ 125mW 22.1kΩ 75V Thin Film Resistor ±0.1% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2445
200+ $0.0946
500+ $0.0914
1000+ $0.0896
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons