This website requires JavaScript.
no-image

* Images are for reference only

SMBJ120AHM3_B/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMBJ120AHM3_B/H
JLCPCB Part #
C20037119
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 120V 147V 193V 1uA 3.1A@10/1000us 600W@10/1000us TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4382
200+ $0.1749
750+ $0.1690
1500+ $0.1662

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons