This website requires JavaScript.
no-image

* Images are for reference only

SFR16S0006652FR500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SFR16S0006652FR500
JLCPCB Part #
C1752996
Package
Plugin,D1.9xL3.5mm
Description
-55℃~+155℃ 500mW 66.5kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D1.9xL3.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 772

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0310
200+ $0.0120
500+ $0.0116
1000+ $0.0114
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons