This website requires JavaScript.
no-image

* Images are for reference only

SBL4030PT-E3/45

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SBL4030PT-E3/45
JLCPCB Part #
C5886142
Package
TO-247AD(TO-3P)
Description
1 Pair Common Cathode 10mA@30V 30V 40A 580mV@20A TO-247AD(TO-3P) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2023
200+ $1.2784
750+ $1.2365
1500+ $1.2140

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons