This website requires JavaScript.
no-image

* Images are for reference only

RNC50J3281BSBSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNC50J3281BSBSL
JLCPCB Part #
C1470814
Package
Plugin,D1.8xL3.8mm
Description
-65℃~+175℃ 100mW 3.28kΩ Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D1.8xL3.8mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.9350
200+ $3.4587
500+ $3.3364
1000+ $3.2768
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons