
* Images are for reference only
MMB02070C3018FB700
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMB02070C3018FB700
- JLCPCB Part #
- C1695845
- Package
- 0207
- Description
- -55℃~+155℃ 1W 3.01Ω 350V Thin Film Resistor ±1% ±50ppm/℃ 0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 302
Minimum: 1
Full Reel: 7000
$0.01
Add To List
Available Order Qty: 289
In-stock Item Pricing
Qty Unit Price
1+
$0.5925
10+
$0.4830
30+
$0.4299
100+
$0.3752
500+
$0.3430
1000+
$0.3269