This website requires JavaScript.
no-image

* Images are for reference only

MMB02070C2707FB200

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMB02070C2707FB200
JLCPCB Part #
C2080021
Package
0207
Description
-55℃~+155℃ 1W 270mΩ 350V Thin Film Resistor ±1% ±50ppm/℃ 0207 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 74

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1221
200+ $0.0474
500+ $0.0456
1000+ $0.0448

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons