This website requires JavaScript.
no-image

* Images are for reference only

MMA02040E2203BB300

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMA02040E2203BB300
JLCPCB Part #
C1855990
Package
0204
Description
-55℃~+125℃ 200V 220kΩ 250mW Thin Film Resistor ±0.1% ±15ppm/℃ 0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $0.4509
10+ $0.4412
30+ $0.4348
100+ $0.4284
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons