This website requires JavaScript.
no-image

* Images are for reference only

MMA02040C2212FB300

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMA02040C2212FB300
JLCPCB Part #
C4102675
Package
0204
Description
-55℃~+155℃ 22.1kΩ 400mW Thin Film Resistor ±1% ±50ppm/℃ 0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2492

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2492

In-stock Item Pricing

Qty Unit Price
1+ $0.0915
50+ $0.0734
150+ $0.0644
500+ $0.0576
3000+ $0.0522
6000+ $0.0494
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons