
* Images are for reference only
MLV1812E32503T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MLV1812E32503T
- JLCPCB Part #
- C2655609
- Package
- 1812
- Description
- 2.5nF@1kHz 25V 3.7J 30V 800A 1812 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1526
200+
$0.8340
500+
$0.8034
1000+
$0.7889