This website requires JavaScript.
no-image

* Images are for reference only

MAL214099118E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL214099118E3
JLCPCB Part #
C5759496
Package
SMD,D18xL22mm
Description
-55℃~+125℃ 1000uF 18mm 22mm 50V 6000hrs@125℃ 630mA@100Hz ±20% SMD,D18xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1532
200+ $3.6536
500+ $3.5314
1000+ $3.4703
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons