* Images are for reference only
MAL210687154E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210687154E3
- JLCPCB Part #
- C3815379
- Package
- Bolt,D90xL156.4mm
- Description
- 40V 0.15F -10%~+30% 50A@100Hz 8mΩ@100Hz Bolt,D90xL156.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MAL210687154E3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MAL210687154E3 technical specifications, attributes, and parameters.
MAL210687154E3 symbol, PCB footprint from the free EasyEDA PCB design tool.
MAL210687154E3 datasheets or manufacturer documentation.
Datasheet: MAL210687154E3 Datasheet (PDF)
Minimum: 1
Full Reel: 8
Total: $0
Available Order Qty: 0
In-stock Item Pricing