
* Images are for reference only
MAL209515561E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209515561E3
- JLCPCB Part #
- C1644822
- Package
- Plugin,D35xL50mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 196mΩ@100Hz 22.5mm 3.4A@100Hz 350V 35mm 50mm 560uF ±20% 插件,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5855
200+
$7.9663
500+
$7.6862
1000+
$7.5493