This website requires JavaScript.
no-image

* Images are for reference only

M55342H03B215ART1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342H03B215ART1
JLCPCB Part #
C3964006
Package
1005
Description
-55℃~+150℃ 200mW 215Ω Thin Film Resistor ±0.1% ±50ppm/℃ 1005 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4170
200+ $0.9353
500+ $0.9032
1000+ $0.8871
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons