This website requires JavaScript.
no-image

* Images are for reference only

M55342E09B255BRWS

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342E09B255BRWS
JLCPCB Part #
C4112464
Package
2512
Description
-55℃~+150℃ 1W 255kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 2512 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.2838
200+ $6.6888
500+ $6.4537
1000+ $6.3377

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons