This website requires JavaScript.
no-image

* Images are for reference only

M55342E08B1C50RT0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342E08B1C50RT0
JLCPCB Part #
C4341426
Package
2010
Description
-65℃~+150℃ 1.5MΩ 800mW Thin Film Resistor ±0.1% ±25ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.9993
200+ $3.4840
500+ $3.3617
1000+ $3.3006
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons