
* Images are for reference only
M39003/03-3017/TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M39003/03-3017/TR
- JLCPCB Part #
- C4950837
- Package
- Plugin,D3.4xL7.3mm
- Description
- -55℃~+125℃ 10V 6.8uF ±20% 插件,D3.4xL7.3mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4328
200+
$4.0379
500+
$3.8962
1000+
$3.8254