
* Images are for reference only
HV1825Y332MXHARHV
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HV1825Y332MXHARHV
- JLCPCB Part #
- C3852586
- Package
- 1825
- Description
- 3.3nF 3kV X7R ±20% 1825 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7117
200+
$0.6634
500+
$0.6393
1000+
$0.6280