
* Images are for reference only
NTCC300E4203FT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCC300E4203FT
- JLCPCB Part #
- C22406698
- Package
- SMD,2x2mm
- Description
- -55℃~+175℃ 20kΩ 3865K 3s 50mW ±1% ±1% SMD,2x2mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5650
10+
$1.3041
30+
$1.1625
100+
$1.0015
500+
$0.9306
1000+
$0.8968