
* Images are for reference only
ERL622K2100FKEK500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ERL622K2100FKEK500
- JLCPCB Part #
- C3410614
- Package
- Plugin,D5.8xL14.3mm
- Description
- -65℃~+175℃ 2.21kΩ 2W Metal Film Resistor ±1% ±100ppm/℃ 插件,D5.8xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.6054
200+
$16.1022
500+
$15.5350
1000+
$15.2554