This website requires JavaScript.
no-image

* Images are for reference only

D55342E07B33E2RT0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
D55342E07B33E2RT0
JLCPCB Part #
C4199520
Package
1206
Description
-55℃~+150℃ 250mW 33.2kΩ Thin Film Resistor ±1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1335
200+ $2.7611
500+ $2.6646
1000+ $2.6164
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons