This website requires JavaScript.
no-image

* Images are for reference only

D55342E07B11B7ST1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
D55342E07B11B7ST1
JLCPCB Part #
C6182622
Package
-
Description
-65℃~+150℃ 100V 11.7kΩ 250mW Thin Film Resistor ±0.1% ±25ppm/℃ - Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9062
200+ $2.3574
500+ $2.2785
1000+ $2.2398
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons