This website requires JavaScript.
no-image

* Images are for reference only

CRHV1206AF20M0FKE5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRHV1206AF20M0FKE5
JLCPCB Part #
C2076402
Package
1206
Description
-55℃~+155℃ 1.5kV 20MΩ 300mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2736
200+ $0.4927
500+ $0.4766
1000+ $0.4669
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons