
* Images are for reference only
BYS10-35-E3/TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BYS10-35-E3/TR
- JLCPCB Part #
- C3758279
- Package
- DO-214AC(SMA)
- Description
- -65℃~+150℃ 1 Independent 1.5A 35V 40A 500mV@1A 500uA@35V DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 133
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 103
In-stock Item Pricing
Qty Unit Price
1+
$0.1292
50+
$0.1013
150+
$0.0875
500+
$0.0770
1800+
$0.0686
5400+
$0.0644
Related Products