
* Images are for reference only
BFC233912225
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233912225
- JLCPCB Part #
- C5557998
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+110℃ 2.2uF 310V X2 ±10% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4338
200+
$5.3604
500+
$5.1816
1000+
$5.0931