
* Images are for reference only
AC05000003301JAC00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AC05000003301JAC00
- JLCPCB Part #
- C1368807
- Package
- Plugin,D7.5xL18mm
- Description
- +100ppm/℃~+180ppm/℃ -40℃~+275℃ 3.3kΩ 5W Wirewound Resistor ±5% 插件,D7.5xL18mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.6659
10+
$0.6483
30+
$0.6370
100+
$0.6257