* Images are for reference only
830B1503
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 830B1503
- JLCPCB Part #
- C6412235
- Package
- -
- Description
- ±3% ±20ppm/℃ 3W 50kΩ - Potentiometers, Variable Resistors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
830B1503 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 830B1503 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
830B1503 symbol, PCB footprint from the free EasyEDA PCB design tool.
830B1503 datasheets or manufacturer documentation.
Datasheet: 830B1503 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing