
* Images are for reference only
678D227M050DM4D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 678D227M050DM4D
- JLCPCB Part #
- C5112698
- Package
- Plugin,D12.5xL28mm
- Description
- -55℃~+105℃ 12.5mm 220uF 240mΩ@20Hz 28mm 50V 5mm 651mA@120Hz ±20% 插件,D12.5xL28mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 262
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4710
262+
$1.7308
524+
$1.6696
1048+
$1.6406