
* Images are for reference only
660C20AED47
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 660C20AED47
- JLCPCB Part #
- C1650117
- Package
- Plugin,D37xL19mm
- Description
- -20%~+80% 20kV 4.7nF Z5U 插件,D37xL19mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.0390
200+
$15.4949
500+
$14.9506
1000+
$14.6817