
* Images are for reference only
591D336X0010D2T15H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 591D336X0010D2T15H
- JLCPCB Part #
- C1964498
- Package
- 2917
- Description
- -55℃~+125℃ 10V 140mΩ 33uF ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0347
200+
$0.7882
500+
$0.7592
1000+
$0.7464