
* Images are for reference only
134D687X9050K6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 134D687X9050K6
- JLCPCB Part #
- C1651847
- Package
- Plugin,D9.9xL27mm
- Description
- -55℃~+200℃ 50V 680uF 700mΩ ±10% 插件,D9.9xL27mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$153.3092
200+
$59.3290
500+
$57.2438
1000+
$56.2133