
* Images are for reference only
DL 18/1 EV - 100 V
Extended
- Manufacturer
- Visaton
- MFR.Part #
- DL 18/1 EV - 100 V
- JLCPCB Part #
- C3311700
- Package
- -
- Description
- 220mm 80Hz~20kHz 96mm - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.0357
Related Products