
* Images are for reference only
FRS 7 A - 8 OHM
Extended
- Manufacturer
- Visaton
- MFR.Part #
- FRS 7 A - 8 OHM
- JLCPCB Part #
- C3312012
- Package
- -
- Description
- -20℃~+100℃ 146mm 200Hz~20kHz 250Hz 32mm 66.5mm 8W 8Ω - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0246
Related Products