
* Images are for reference only
SQP20W-2Ω±5%-AM
Extended
- Manufacturer
- VO
- MFR.Part #
- SQP20W-2Ω±5%-AM
- JLCPCB Part #
- C5807957
- Package
- 插件,D14xL60mm
- Description
- 插件,D14xL60mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.4420
10+
$0.3472
30+
$0.3070
180+
$0.2556
540+
$0.2331
1080+
$0.2202
Related Products